onsemi NCV8711 LDO Regulators with PG
onsemi NCV8711 LDO Regulators with Power Good (PG) are CMOS LDO regulators designed for up to 18V input voltage and 100mA output current. These regulators feature low quiescent current, fast transient response, and high input/output voltage ranges. onsemi NCV8711 regulators (version B) implement a PG circuit, indicating that the output voltage is regulated. This signal could be used for power sequencing or as a microcontroller reset. The NCV8711 regulators incorporate internal short-circuit and overtemperature protection that saves the device against overload conditions. These regulators are available in fixed output voltage versions and adjustable versions. Typical applications include body control modules, LED lighting, onboard chargers, and general-purpose automotive.Features
- 2.7V to 18V wide input voltage range
- 1.2V to 17V wide output voltage range
- Capable of sourcing 140mA peak output current
- 100nA (typical) low shutdown current
- 1µA (typical) very low quiescent current
- 215mV at 100mA (typical) low dropout
- ±1% output voltage accuracy
- PG output (version B)
- Stable with small 1µF ceramic capacitors
- Built-in soft-start circuit that suppresses inrush current
Applications
- MCU/analog power supplies from higher voltage internal rail
- Power supplies for the gate driver
- LED lighting
- Audio video navigation (AVN) systems (infotainment)
- Onboard chargers
- Telematics
- General-purpose automotive
Additional Resource
Simplified Block Diagram
Performance Graphs
Yayınlandı: 2020-09-03
| Güncellenmiş: 2024-06-11