onsemi NCx2007x Operational Amplifiers
onsemi NCx2007x Operational Amplifiers provide rail-to-rail output operation, a 3MHz bandwidth, and single, dual, and quad configurations. The NCx2007x Op Amps operate on supply voltages as low as 2.7V over the temperature range of -40°C to +125°C. Rail-to-rail operation enables the user to use the entire supply voltage range optimally while taking advantage of 3MHz bandwidth. The high bandwidth on the device offers a slew rate of 2.8V/s while only consuming 405A of quiescent current per channel.The wide supply range allows onsemi NCx2007x to run on supply voltages as high as 36V, making it ideal for a broad range of applications. The NCx2007x Amps are available in a variety of compact packages. Automotive-qualified options are available under the NCV prefix.
Features
- 2.7V to 36V wide supply range
- 3MHz typical wide bandwidth at Vs = 2.7V
- 405µA per-channel supply current at VS = 2.7V
- 2.8V/µs typical slew rate at VS = 2.7V
- 5pA typical input bias current
- Rail-to-rail output
- -40°C to +125°C temperature range
- NCV Prefix for automotive and other applications requiring unique site and control change requirements; AEC−Q100 qualified and PPAP capable
Applications
- Current sensing
- Signal conditioning
- Automotive
- Lighting
Additional Resource
Package Options
Yayınlandı: 2019-11-11
| Güncellenmiş: 2025-06-19