onsemi NCx2008x Operational Amplifiers

onsemi NCx2008x Operational Amplifiers offer rail-to-rail input and output operation, 1.2MHz bandwidth, and are available in single, dual, and quad configurations. The rail-to-rail operation allows the use of the entire supply voltage range while taking advantage of the 1.2MHz bandwidth.

onsemi NCx2008x Op Amps operate on supply voltages from 1.8V to 5.5V over a temperature range from -40°C to +125°C. At a 1.8V supply, the NCx2008x Amps have a slew rate of 0.4V/s while consuming 42µA of quiescent current per channel. The NCx2008x is a CMOS device providing high input impedance and low bias currents. This makes the devices ideal for interfacing with a wide variety of signal sensors. The NCx2008x devices are available in a variety of compact packages.

Features

  • Rail-to-rail input and output
  • 1.8V to 5.5V supply range
  • 1.2MHz bandwidth
  • 3.5mV low input offset voltage
  • 42µA per channel at VS = 1.8V low supply current
  • NCV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
  • Lead-free, halogen-free/BFR-free, and RoHS compliant

Applications

  • Unity gain buffers
  • Battery-powered/low quiescent current applications
  • Current sensing
  • Automotive

Package Options

Mechanical Drawing - onsemi NCx2008x Operational Amplifiers
Yayınlandı: 2019-11-11 | Güncellenmiş: 2024-02-05