onsemi NSI45 Constant Current Regulators

onsemi NSI45 Constant Current Regulators are two-terminal linear constant current regulators. These regulators are simple, economical, and robust devices that provide a cost-effective solution for regulating current in LEDs. The NSI45 regulators are based on Self-Biased Transistor technology and regulate output current over a wide input voltage range. These regulators are designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and operating temperatures. The NSI45 regulators require no external components and have a high anode-cathode voltage rating that withstands surges common in automotive, industrial, and commercial signage applications.

Features

  • 460mW robust power package 
  • Wide operating voltage range
  • Immediate turn-on
  • Voltage surge suppressing
  • UL94−V0 certified
  • Self−Biased Transistor (SBT) technology
  • Negative temperature coefficient
  • Lead-free, halogen-free/BFR-free, and RoHS compliant

Applications

  • Automobile
    • Chevron side mirror markers
    • Cluster
    • Display and instrument backlighting
    • CHMSL
    • Map light
  • AC lighting panels, display signage, decorative lighting, channel lettering
  • Switch contact wetting
Yayınlandı: 2010-02-19 | Güncellenmiş: 2022-03-11