onsemi NTMFS011N15MC N-Channel Power MOSFET
onsemi NTMFS011N15MC N-Channel Power MOSFET is produced using an advanced PowerTrench® process incorporating shielded gate technology. This MOSFET minimizes on-state resistance and maintains superior switching performance with a best-in-class soft-body diode. onsemi NTMFS011N15MC MOSFET features low ON resistance (RDS(on)) and gate charge (Qg). This MOSFET lowers switching losses and electromagnetic interference (EMI). Typical applications include synchronous rectification (SR), AC-DC and DC-DC power supplies, AC-DC adapters (USB Power Delivery) SR, and load switches.Features
- Shielded gate MOSFET technology
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- 50% lower Qrr than other MOSFET suppliers
- Lowers switching noise/EMI
- MSL1 robust package design
- 100% UIL tested
Applications
- Synchronous rectification
- AC-DC and DC-DC power supplies
- AC-DC adapters (USB PD) SR
- Load switches
- Primary MOSFETs in isolated DC-DC power supplies
Performance Graphs
Additional Resource
Yayınlandı: 2020-09-16
| Güncellenmiş: 2024-06-04