onsemi NTMFS015N10MCLT1G Single N-Channel Power MOSFET
onsemi NTMFS015N10MCLT1G Single N-Channel Power MOSFET is designed for compact and efficient designs that require high thermal performance. This MOSFET offers low drain-to-source resistance (RDS(on)) to minimize conduction losses and low gate charge (QG) and capacitance to minimize driver losses. onsemi NTMFS015N10MCLT1G MOSFET comes in a small DFN5 package with 5mm x 6mm dimensions. Typical applications include primary DC-DC MOSFET, synchronous rectifiers (SR) in DC-DC and AC-DC, motor drives, and SR in USB Type-C™.Features
- Low RDS(on) to minimize conduction losses
- 12.2mΩ at 10V (maximum)
- 18.3 mΩ at 4.5V (maximum)
- Low QG and capacitance to minimize driver losses
- 100V drain-to-source voltage (VDSS)
- 54A drain current (ID)
- 5mm x 6mm footprint for compact design
- DFN5 package
Applications
- SR
- DC-DC and AC-DC
- USB Type-C
- Primary DC-DC MOSFETs
- Motor drives
Additional Resource
Yayınlandı: 2020-09-16
| Güncellenmiş: 2024-06-05