onsemi NTMFS3D6N10MCL Single N-Channel Power MOSFET

onsemi NTMFS3D6N10MCL Single N-Channel Power MOSFET is designed for compact and efficient designs with high thermal performance. This MOSFET comes with low drain-to-source resistance (RDS(on)) to minimize conduction losses and low capacitance to minimize driver losses. onsemi NTMFS3D6N10MCL MOSFET is available in a small footprint flat lead package with 5mm x 6mm dimensions. Typical applications include primary DC-DC MOSFETs, synchronous rectifiers in DC-DC and AC-DC, motor drives, and switching power supplies.

Features

  • 5mm x 6mm footprint for compact designs
  • Low RDS(on) to minimize conduction losses
  • Low QG and capacitance to minimize driver losses
  • 100V drain-to-source voltage (VDSS)
  • RDS(ON) (maximum)
    • 3.6mΩ at 10V
    • 5.8mΩ at 4.5V
  • 131A ID (maximum) continuous drain current

Applications

  • Primary DC-DC MOSFETs
  • Synchronous rectifiers in DC-DC and AC-DC
  • Motor drives
  • Switching power supplies
  • Synchronous rectification (SR) MOSFETs in USB Type-C™ designs
Yayınlandı: 2020-09-18 | Güncellenmiş: 2024-06-04