onsemi NTTFS1D2N02P1E Power MOSFET

onsemi NTTFS1D2N02P1E Power MOSFET is a 1mW, 180A, and 25V N-Channel power MOSFET that offers benefits such as minimized conduction losses and driver losses. onsemi NTTFS1D2N02P1E Power MOSFET comes with low RDS(on), low QG, and capacitance. This N-channel power MOSFET is compact in design with a small footprint of an advanced power 3.3mm × 3.3mm package technology and offers excellent thermal performance. Typical applications include DC-DC converters, power load switches, and secondary rectification.

Features

  • Compact design and small footprint in advanced power 3.3mm × 3.3mm package technology
  • Excellent thermal performance
  • Low RDS(on) to minimize conduction losses
  • Low QG and capacitance to minimize drive losses
  • Lead-free, halogen-free/BFR-free, and RoHS compliant

Applications

  • DC-DC converters
  • Power load switches
  • Notebook battery management
  • Secondary rectification
  • PoL
  • Servers
  • Telecom equipment
  • High-end notebooks

Specifications

  • 25V drain-to-source voltage
  • 180ID continuous drain current
  • 1mΩ RDS(on) at 10V
  • -55°C to +150°C operating junction and storage temperature
Yayınlandı: 2020-02-26 | Güncellenmiş: 2024-05-21