onsemi ONA10IVGEVB Evaluation Board

onsemi ONA10IVGEVB Evaluation Board is configured to evaluate the operation of the ONA10IV. The ONA10IV 16W Class-D Audio Amplifier is a digital input, mono audio amplifier with real-time, integrated current and voltage sensing of the speaker it is driving. onsemi ONA10IV can be directly connected to a 2-cell (2S) or 3-cell (3S) battery and offers a fast automatic gain control (AGC) for brownout protection that can react within 10μs.
Yayınlandı: 2019-11-06 | Güncellenmiş: 2024-02-08