onsemi Power Integrated Modules (PIMs)

onsemi Power Integrated Modules (PIMs) leverage extensive experience in automotive ignition IGBTs and intelligent power module (IPM) development, as well as packaging expertise, to result in power solutions fully qualified to leading industry standards. These onsemi module solutions offer users a fully-integrated supply chain for silicon and packaging, ensuring high quality and cost efficiencies. The Power Integrated Modules have power switches and rectifiers only, provided in various topologies. Common topologies include three-phase inverter stages with input bridge rectification and brakes, boost converters, and multi-level inverters.

Features

  • High speed 1200V and 650V IGBTs with low VCESAT
  • Options with pre-applied thermal interface material (TIM) and without pre-applied TIM
  • Options with press-fit pins and solder pins
  • Bypass and Anti-parallel Diodes
  • Solder pin and press-fit pin options available

Applications

  • Solar Inverters
  • UPS Inverters
  • MPPT Boost Stage
  • Battery Charger Boost Stage

Videos

Yayınlandı: 2019-11-12 | Güncellenmiş: 2026-04-16