onsemi SECO-LVDCDC3064-IGBT-GEVB Evaluation Board
onsemi SECO-LVDCDC3064-IGBT-GEVB Evaluation Board features input isolated IGBT gate driver supply with automotive-qualified NCV3064 controller. This board provides stable voltage rails of -7.5V / 15V and an additional 7.5V rail for efficient switching over 6VDC to 18VDC wide input voltage range. The NCV3064 regulator enables a low component count, compact, and robust design. The SECO-LVDCDC3064-IGBT-GEVB board is pin-compatible with commercial IGBT DC/DC supplies and provisions ready to use plug−in solutions for power applications. This evaluation board offers a 150kHz switching frequency, 7.8pF interwinding capacitance, and 4000VAC dielectric insulation.Features
- NCV3064 (automotive) / NCP3064 (industrial) controller
- Operation mode DCM
- Efficiency at full load 67%
- Simple, robust, and low component count solution
- Plug-in header for easy integration to boards
- AEC-Q qualified parts
Specifications
- 6VDC to 18VDC input voltage range
- 7.5V / 7.5V / 15V output voltage
- 50mA each branch output current
- 7.8pF interwinding capacitance
- 4000VAC dielectric insulation
- 42μH inductance
- 390nH leakage inductance
Applications
- Isolated IGBT driver supply
- Automotive powertrain systems
- Automotive auxiliary power
Block Diagram
Additional Resources
Yayınlandı: 2021-06-02
| Güncellenmiş: 2022-03-11