onsemi SECO-LVDCDC3064-SIC-GEVB Evaluation Board
onsemi SECO-LVDCDC3064-SIC-GEVB Evaluation Board features input isolated Silicon Carbide (SiC) gate driver supply with automotive-qualified NCV3064 controller. This board provides stable voltage rails of -5V / 20V and an additional 5V rail for efficient switching over 6VDC to 18VDC wide input voltage range. The NCV3064 regulator enables a low component count, compact, and robust design. The SECO-LVDCDC3064-SIC-GEVB board is pin-compatible with commercial SiC DC/DC supplies and provisions ready to use plug-in solutions for power applications. This evaluation board offers a 150kHz switching frequency, 6.4pF interwinding capacitance, and 4000VAC dielectric insulation.Features
- NCV3064 (automotive) / NCP3064 (industrial) controller
- Operation mode DCM
- Efficiency at full load 67%
- Simple, robust, and low component count solution
- Plug-in header for easy integration to boards
- AEC-Q qualified parts
Specifications
- 6VDC to 18VDC input voltage range
- -5V / 5V / 20V output voltage
- 50mA each branch output current
- 6.4pF interwinding capacitance
- 4000VAC dielectric insulation
- 42μH inductance
- 650nH leakage inductance
Applications
- Isolated SIC driver supply
- Automotive powertrain systems
- Automotive auxiliary power
Block Diagram
Additional Resources
Yayınlandı: 2021-06-02
| Güncellenmiş: 2022-03-11