onsemi TLV27x & NCV27x Operational Amplifiers
onsemi TLV27x and NCV27x Operational Amplifiers provide rail-to-rail output operation, and the output can swing within 320mV to the positive rail and 50mV to the negative rail. This rail-to-rail operation optimizes the entire supply voltage range while taking advantage of 3MHz bandwidth. onsemi TLV27x and NCV27x Op-Amps can operate on a supply voltage as low as 2.7V over a -40°C to +125°C temperature range. These op-amps can run on a supply voltage as high as 16V (single) and 36V (dual quad). Typical applications include notebook computers, portable instruments, signal conditioning, automotive, power supplies, and current sensing.Features
- Rail-to-rail output
- Single, dual, and quad configurations
- 3MHz wide bandwidth
- 2.4V/µs high slew rate
- 2.7V to 36V wide supply voltage range
- 550µA low supply current
- 45pA low input bias current
- -40°C to +125°C temperature range
- PPAP capable
- RoHS compliant
- AEC-Q100 qualified
- NCV27x is the automotive-qualified version
- Available in TSOP-5, Micro-8, SOIC-8, SOIC-14, and TSSOP-14 packages
Applications
- Notebook computers
- Portable instruments
- Signal conditioning
- Automotive
- Power supplies
- Current sensing
Yayınlandı: 2020-09-04
| Güncellenmiş: 2024-05-30