Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
onsemi
650V Silicon Carbide (SiC) MOSFETs - onsemi
onsemi 650V Silicon Carbide (SiC) MOSFETs
Enlarge
onsemi 650V Silicon Carbide (SiC) MOSFETs provide superior switching performance and higher reliability compared to Silicon (Si). These 650V SiC MOSFETs have low ON resistance and a compact chip size to ensure low capacitance and gate charge. Benefits include high efficiency, fast operation frequency, increased power density, reduced EMI, and reduced system size.
Features
Low RDS(on)
High junction temperature
Tj = 175°C
100% UIL tested
RoHS compliant
High-speed switching and low capacitance
650V rated
Applications
DC-DC converter
Boost inverter
Related Products
Provide superior switching performance and higher reliability than Silicon.
Housed in a TO-247-4L package and designed to be fast and rugged.
Housed in a TO-247-3L package and designed to be fast and rugged.
Housed in a TO-247-4L package and designed to be fast and rugged.
Housed in a TOLL NTBL045N065SC1 package and designed to be fast and rugged.
Housed in a D2PAK-7L package and designed to be fast and rugged.
Housed in a D2PAK-7L package and designed to be fast and rugged.
Feature voltage options of 650V, 750V, and 1200V.
Offers an M3S planar technology for fast-switching applications in a D2PAK-7L package.
Designed for demanding power applications.
Learn More About EliteSiC
Addresses the needs of demanding applications like solar inverters, and electric vehicle chargers.
Related Applications
Explore the dynamic landscape of factory automation and its pivotal role in modern industry.
Full portfolio of Gate Drivers and EliteSiC Mosfets that, when paired, improve thermal performance.
Enlarge
Yayınlandı: 2021-05-27
| Güncellenmiş: 2025-03-04