onsemi DVK-SFEU-1-GEVK Sigfox Development Kit
onsemi DVK-SFEU-1-GEVK Sigfox Development Kit is a miniaturized development kit for the onsemi AX-SIGFOX chip, an ultra-low-power high-performance Sigfox SoC for up-links and down-links. The hardware consists of a USB debug adapter and an RF module with all software necessary to develop systems. The module has a tiny 33mm x 15mm2 footprint and is equipped with an SMA connector.Features
- Miniaturized development kit for the onsemi AX-SIGFOX chip
- Hardware consists of a USB debug adapter and an RF module with all software necessary to develop systems
- Tiny 33mm x 15mm2 footprint and is equipped with an SMA connector
Videos
Additional Resources
Yayınlandı: 2016-04-11
| Güncellenmiş: 2022-03-11