onsemi F143-MINI-B-MOD-GEVB Mini DVK Evaluation Board

onsemi F143-MINI-B-MOD-GEVB Mini DVK Evaluation Board is equipped with two 1.5V LR44 batteries and a chip antenna. onsemi F143-MINI-B-MOD-GEVB can be powered by batteries or by the debug adapter. The PCB section containing the battery clips can be broken away if not used, resulting in a module equal in size to the F143-Mini-A-MOD. Modules are designed for use at a carrier frequency of 868.3MHz.

Features

  • Designed for use with AX8052Fxxx RF-Microcontroller
  • Equipped with two 1.5V LR44 batteries and a chip antenna
  • Designed for use at a carrier frequency of 868.3MHz
Yayınlandı: 2016-04-11 | Güncellenmiş: 2022-03-11