onsemi FGB40T65SP_F085 650V 40A Field Stop Trench IGBT

onsemi FGB40T65SP_F085 650V 40A Field Stop Trench IGBT uses the novel field stop 3rd generation IGBT technology and offers the optimum performance with low conduction loss and switching loss. The IGBT can be used for high-efficiency operation in various applications while providing 50V higher blocking voltage and rugged high current switching reliability. The onsemi FGB40T65SP_F085 also offers outstanding performance in parallel operation.

Features

  • AEC-Q101 qualified
  • Low saturation voltage (VCE(sat) = 2.0V(Typ.) @ lC = 40A)
  • 100% of the parts are dynamically tested
  • Short circuit ruggedness > 5 μs @ 25°C
  • Tj = 175°C maximum junction temperature
  • Fast switching
  • Tight parameter distribution
  • Positive temperature coefficient for easy parallel operation
  • Copacked with soft, fast recovery diode
  • RoHS compliant

Applications

  • Onboard charger
  • AirCon compressor
  • PTC heater
  • Motor drivers
  • Other automotive power-train and auxiliary applications
Yayınlandı: 2017-04-20 | Güncellenmiş: 2022-03-11