onsemi FSA2275A HiFi Audio Switch with Negative Swing
onsemi FSA2275A Hi-Fi Audio Switch with Negative Swing is a high-performance, Double-Pole Double-Throw (DPDT) analog switch with negative swing audio capability. The FSA2275A features an ultra-low audio RON of 0.5Ώ (typical) at 2.5V VCC. The onsemi FSA2275A operates over a VCC range of 2.5V to 5.5V, is fabricated with sub-micron CMOS technology to achieve fast switching speeds, and is designed for break-before-make operation.Features
- 2.5 to 5.5V VDD operating range
- External capacitor connection for pop and click noise suppression
- Power-off protection on common ports
- RON = 0.5Ω (Typ.) at 2.5V VDD
- THD+N = -105dB; 2 VRMS, 20 kΩ Load; f = 1kHz
- XTALK = -134dB at 1 VRMS, 50 Ω Load; f = 1kHz
- Off isolation = -103dB at 1 VRMS, 50 Ω Load; f = 1kHz
- 12-Lead UMLP 1.8x1.8mm
- Removed R_SHUNT resistors for FSA2275A
Applications
- Mobile phone
- Tablet
- Notebook PC
- Media player
- Docking station
- TV
- Set-top box
- LCD monitor
Block Diagram
Yayınlandı: 2017-04-20
| Güncellenmiş: 2022-03-11