onsemi AFGHL50T65RQDN 650V 50A IGBT

onsemi AFGHL50T65RQDN 650V 50A IGBT is a 4th generation field-stop IGBT that utilizes innovative technology. The onsemi AFGHL50T65RQDN provides optimal performance for solar inverters, UPS, welders, telecom, ESS, and PFC applications. The device ensures minimal conduction and switching losses.

Features

  • TJ = 175°C maximum junction temperature
  • Positive temperature coefficient for easy parallel operation
  • High-current capability
  • Low saturation voltage VCE(Sat) = 1.6V (typ) @ IC = 50A
  • 100% of the parts tested for ILM
  • High input impedance
  • Fast switching
  • Tightened parameter distribution
  • This device is Pb-free and RoHS-compliant

Applications

  • Solar inverter
  • UPS
  • Welder
  • Telecom
  • ESS
  • PFC

Application Circuit

Application Circuit Diagram - onsemi AFGHL50T65RQDN 650V 50A IGBT
Yayınlandı: 2023-12-12 | Güncellenmiş: 2024-03-01