onsemi AR0341 Hyperlux Image Sensor Power Tree

onsemi AR0341 Hyperlux Image Sensor Power Tree is a part of the Hyperlux family, which includes automotive-grade, ADAS, and AMR devices (3MP, 1/3.6" format). The power tree is designed to support three different input voltages starting from 5V, 18V, and 48V while enabling flexible powering through LDOs, Buck Converters, and a PMIC. It also provides power for onsemi's local ISP and remote ISP via the PMIC, ensuring optimized performance across diverse configurations.

Block Diagram

Yayınlandı: 2026-02-20 | Güncellenmiş: 2026-03-29