onsemi AR0822 CMOS Image Sensor

onsemi AR0822 CMOS Image Sensor is an 8-megapixel (MP) stacked 8.81mm diagonal BSI (back-side illuminated) CMOS digital image sensor based on a 2.0µm pixel. This sensor features an active−pixel array of 3840 (H) x 2160 (V) and is capable of 4K video at 60 frames-per-second (fps), capturing images in either linear or eHDR modes (120dB) with a rolling−shutter readout. The AR0822 also offers enhanced NIR sensitivity and sophisticated camera functions such as binning/windowing. It is designed for rugged environments, offering an operating temperature range from -30°C to +85°C junction temperature. 

Features

  • 8-megapixel (MP)
  • Stacked
  • 8.81mm
  • BSI (back-side illuminated)
  • CMOS
  • Digital image sensor
  • 2.0µm pixel
  • Active-pixel array of 3840 (H) x 2160 (V)
  • Capable of 4K video at 60 frames-per-second (fps)
  • Capturing images in either linear or eHDR modes (120dB)
  • Rolling−shutter readout
  • Enhanced NIR sensitivity
  • Binning/windowing
  • Designed for rugged environments
  • -30°C to +85°C operating temperature range

Applications

  • 4K/8MP imaging
  • Security and surveillance cameras
  • Robotics
  • Vehicle dashboard cameras
Yayınlandı: 2023-03-17 | Güncellenmiş: 2025-03-19