onsemi ASX344AT CMOS Image Sensor
onsemi ASX344AT CMOS Image Sensor is a VGA format, single-chip CMOS active-pixel digital image sensor designed for automotive applications. This sensor captures high-quality color images at VGA resolution and outputs PAL or NTSC interlaced composite video. The ASX344AT sensor incorporates sophisticated camera functions on-chip programmable and supports SPI flash/EEPROM device programming. This sensor performs sophisticated processing functions like color correction, color recovery, programmable gamma correction, and sharpening. The ASX344AT sensor features a 1/4-inch optical format, 60(fps) frame rate, and 5.6µm x 5.6µm pixel size.Features
- Interface to low-cost EEPROM and flash through SPI bus
- High-level host command interface
- Integrated lens distortion correction
- Comprehensive tool support for overlay generation and lens correction setup
- Development system with DevWare
- Overlay generator for dynamic bitmap overlay
- Internal master clock generated by on-chip Phase Locked Loop (PLL)
- Integrated microcontroller for flexibility
- Auto black level calibration
- Two-wire serial programming interface (master flash/EEPROM support and serial slave for host control)
- 10-bit, on-chip Analog-to-Digital Converter (ADC)
Specifications
- 1/4-inch optical format
- 60(fps) frame rate
- 5.6µm x 5.6µm pixel size
- 50/60 fields/sec frame rate
Yayınlandı: 2024-03-11
| Güncellenmiş: 2024-06-20