onsemi Dual NPN Bipolar Digital Transistors
onsemi Dual NPN Bipolar Digital Transistors are designed to replace a single device and the additional external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors (a series base resistor and a base-emitter resistor). By integrating these individual components into a single device, the BRT on these onsemi NPN Bipolar Digital Transistors simplifies circuit design and eliminates them. A BRT also reduces system cost and board space.Features
- Simplifies circuit design
- Reduces board space
- These devices are Pb-free, Halogen-free/BFR-free, and are RoHS-compliant
- Reduces component count
- S and NSV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q101 qualified and PPAP capable
Applications
- I/O signal control
- Logic switching
Pin Connections
View Results ( 7 ) Page
| Parça Numarası | Veri Sayfası | Paket / Kasa | Açıklama |
|---|---|---|---|
| NSVBC144EDXV6T1G | ![]() |
SOT-563 | Dijital Transistörler SS SOT563 RSTR XSTR TR |
| MUN5213DW1T1G | ![]() |
SOT-363(PB-Free)-6 | Dijital Transistörler SS BR XSTR NPN 50V |
| NSBC144EDP6T5G | ![]() |
SOT-963-6 | Dijital Transistörler SOT-963 DUAL NBRT |
| NSBC144EDXV6T1G | ![]() |
SOT-563-6 | Dijital Transistörler 100mA 50V Dual NPN |
| SMUN5213DW1T1G | ![]() |
SOT-363-6 | Dijital Transistörler SS BR XSTR NPN 50V |
| NSVMUN5213DW1T3G | ![]() |
SOT-363-6 | Dijital Transistörler SS SC88 BR XSTR NPN 50V |
| MUN5213DW1T3G | ![]() |
SOT-363-6 | Dijital Transistörler SS SC88 BR XSTR XSTR NPN 50V |
Yayınlandı: 2024-05-15
| Güncellenmiş: 2025-05-22