onsemi CAT24C32B EEPROM Memory
onsemi CAT24C32B EEPROM Memory is a 32Kb device that supports Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocol. This EEPROM memory is internally organized as 4096 words of 8-bits each. The CAT24C32B EEPROM memory features a 32-byte page write buffer and operates at a 1.7V to 5.5V supply voltage range. This device is available in a 4-ball WLCSP package and is Pb-free, halogen-free/BFR-free, and RoHS-compliant. The CAT24C32B memory is suitable in applications that require two serial EEPROM devices with 4-ball WLCSP on the same I2C bus.Features
- Supports Standard, Fast, and Fast-Plus I2C protocol
- 1.7V to 5.5V supply voltage range
- 32-byte page write buffer
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I2C bus inputs (SCL and SDA)
- Low-power CMOS technology
- 1,000,000 program/erase cycles
- 100-year data retention
- Industrial temperature range
- 4-ball WLCSP package
- Pb-free, halogen-free/BFR-free, and RoHS-compliant
Mechanical Drawing
Yayınlandı: 2025-01-30
| Güncellenmiş: 2025-04-15