onsemi CAT25080x EEPROM Serial 8-Kb SPI Devices
onsemi CAT25080x EEPROM Serial 8-Kb SPI Devices feature a 32-byte page write buffer and support the Serial Peripheral Interface (SPI) protocol. These SPI devices are enabled through a Chip Select (CS) input, and the required bus signals are a clock input (SCK), data input (SI), and data output (SO) lines. The CAT25080x SPI devices feature hardware and software protection and block write protection that protects 1/4, 1/2, or all of the EEPROM array. These SPI devices offer a self-timed write cycle, 1,000,000 program/erase cycles, and 100-year data retention. Typical applications include automotive, communications, computer, consumer, and industrial systems.Features
- 1.8V to 5.5V supply voltage range
- SPI modes (0,0 and 1,1)
- 32-byte page write buffer
- Self-timed write cycle
- Hardware and software protection
- Block write protection:
- Protect 1/4, 1/2, or all of the EEPROM array
- Low-power CMOS technology
- 1,000,000 program/erase cycles
- 100-year data retention
- Industrial temperature range
- RoHS-compliant
- 8-lead SOIC and TSSOP, and UDFN 8-pad packages
Applications
- Automotive systems
- Communications systems
- Computer systems
- Consumer systems
- Industrial systems
Functional Symbol
Additional Resource
Yayınlandı: 2024-07-22
| Güncellenmiş: 2024-07-26