onsemi CAT93C46B Microwire Serial EEPROMs

onsemi CAT93C46B Microwire Serial EEPROMs are configured as either 128 registers of 8 bits (ORG pin at GND) or 64 registers of 16 bits (ORG pin at VCC). Each register can be written (or read) serially using the DI (or DO) pin. The onsemi CAT93C46B features a self-timed internal write with auto-clear. The on-chip Power-On Reset circuit protects the internal logic against powering up in the wrong state.

Features

  • 4MHz high-speed operation
  • 1.8V to 5.5V supply voltage range
  • Selectable x8 or x16 memory organization
  • Self-timed write cycle with auto-clear
  • Sequential read
  • Software write protection
  • Power-up inadvertent write protection
  • Low-power CMOS technology
  • 1,000,000 program/erase cycles
  • 100-year data retention
  • Industrial and extended temperature ranges
  • 8-pin PDIP, SOIC, TSSOP, and 8-pad UDFN and TDFN packages
  • This device is Pb-free, halogen-free/BFR-free, and RoHS-compliant

Applications

  • Alarm systems
  • Audio players
  • Automotive systems
  • Cable modems
  • CDRW
  • Cellular phones
  • CRT/LCD monitors
  • Digital still cameras
  • Cordless phones
  • Hard disk drives
  • Graphic cards
  • DRAM modules
  • DVD players
  • Health meters
  • Industrial controls
  • Internet phone handsets
  • Memory modules
  • Notebook PC
  • Personal computers
  • TV
  • Smartphones
  • Printers
  • Set-top box
  • Telecommunications
  • Two-way radios
  • Video games
  • Wireless LANs
  • Videotape recorder
  • Vending machines

Pin Configuration/Pin Function

Chart - onsemi CAT93C46B Microwire Serial EEPROMs
Yayınlandı: 2024-05-22 | Güncellenmiş: 2024-07-01