onsemi CAT93C86 16Kb Microwire Serial EEPROM

onsemi CAT93C86 16Kb Microwire Serial EEPROM is a memory device configured as registers of 16-bit (ORG pin at VCC) or 8-bit (ORG pin at GND). Each register can be written (or read) serially using the DI (or DO) pin. The onsemi CAT93C86 is manufactured using advanced CMOS EEPROM floating gate technology. The device is designed to endure 1 million program/erase cycles and has a data retention of 100 years. The device is available in 8-pin DIP and 8-pin SOIC packages.

Features

  • 3MHz/VCC = 5V high-speed operation
  • Low-power CMOS technology
  • 1.8V to 5.5V operation
  • Selectable x8 or x16 memory organization
  • Self-timed write cycle with auto-clear
  • Hardware and software write protection
  • Power-up inadvertent write protection
  • Sequential read
  • Program Enable (PE) pin
  • 1 million program/erase cycles
  • 100-year data retention
  • Industrial and extended temperature ranges
  • 8-lead PDIP and SOIC packages
  • Lead-free, Halogen-free/BFR-free, and RoHS compliant

Applications

  • Data storage
  • Microcontroller interfaces
  • Consumer electronics
  • Industrial automation
  • Automotive
  • Smart cards
  • Networking equipment
  • Medical devices

Specifications

  • -55°C to +125°C temperature under bias range
  • 1.0W maximum package power dissipation capability
  • 100mA maximum output short circuit current
  • DC operation
    • 3mA maximum write power supply current
    • 500µA maximum read power supply current
    • 10µA maximum power supply current (standby, x8 and x16 modes)
    • 1µA maximum input/output leakage current
    • 0.4V to 2.4V output voltage range
  • 5pF maximum input/output pin capacitance
  • 1ms maximum power-up to read/write operation
  • 2000V minimum ESD susceptibility
  • 100mA minimum latch-up per JEDEC Standard 17
  • AC testing
    • ≤50ns input rise/fall time
    • 0.4V to 2.4V input pulse voltage range
    • 0.8V and 2.0V timing reference voltage options

Functional Diagram

Block Diagram - onsemi CAT93C86 16Kb Microwire Serial EEPROM

Package Dimensions

Mechanical Drawing - onsemi CAT93C86 16Kb Microwire Serial EEPROM
Yayınlandı: 2024-10-22 | Güncellenmiş: 2026-01-07