onsemi CEM102 Analog Front End (AFE)
onsemi CEM102 Analog Front End (AFE) is designed for very-low-power Continuous Glucose Monitoring (CGM) and similar applications using amperometric measurements where very-low current sensing is required. Featuring a small form factor and low power consumption, this sensor facilitates further miniaturization and extended battery life across various end applications. The CEM102 Analog Front End (AFE) is intended to be used together with onsemi RSL15 Bluetooth® 5.2 wireless MCU. This sensor detects abnormal sensor conditions and host processor wake-up. The CEM102 Analog Front End (AFE) features extremely low system current consumption. Typical applications include IoT sensor devices and wearables.Features
- Completely two-channel solutions for electrochemical measurement (CEM102+RSL15)
- Support 1,2,3 or 4 electrodes
- Extremely low system current consumption
- High-resolution ADC, several DACs for bias setting, and factory-trimmed system
- Detection for abnormal sensor conditions and host processor wake-up
- Small footprint area
Applications
- Continuous glucose monitor
- IoT sensor devices
- Wearables
Additional Resource
Yayınlandı: 2024-02-14
| Güncellenmiş: 2024-03-21