onsemi Hyperlux Image Sensors

onsemi CMOS Image Sensor Solutions include the Hyperlux™ sensing portfolio, offering a wide range of high‑performance image and depth sensors for automotive, industrial, and commercial applications. The onsemi Hyperlux image sensor families deliver exceptional image quality with low power consumption, combining high dynamic range and superior low‑light performance for reliable operation in challenging lighting conditions, while Hyperlux™ ID adds advanced indirect time‑of‑flight (iToF) depth sensing with real‑time 3D measurement, global shutter technology, and integrated depth processing to simplify system design and ensure optimal results across diverse environments.

onsemi Hyperlux Image Sensors

Hyperlux LP: Feature Rich, Ultra-Low Power

onsemi Hyperlux Image Sensors

Features

• Stacked 1.4µm BSI pixel
• Industry leading low power (e.g. AR0830 – 4k, 30fps, <100mW)
• Stacked design for the smallest size
• Wake-on-motion reduces power
• SmartROI saves bandwidth

Applications

• Doorbell cameras
• Indoor/outdoor home security
• Body cameras
• Battery-powered devices
• Robotics/AMR
• Video conferencing

Series

AR0544 – 5MP, 1/4” format
AR0830 – 8MP, 1/3” format
AR2020 – 20MP, 1/2” format

Hyperlux LH: Superior Low-Light, eHDR

onsemi Hyperlux Image Sensors

Features

• Stacked 2.0µm BSI pixel
• Up to 120dB dynamic range
• eHDR saves system resources
• High NIR QE for active lighting
• Excellent low-light performance

Applications

• Professional security
• Video conferencing
• Car DVRs
• Factory automation
• Robotics

Series

AR0246 – 2MP, 1/4” format
AR0822 – 8MP, 1/2” format

Hyperlux SG: World Class Global Shutter

onsemi Hyperlux Image Sensors

Features

• 2.8µm GS pixel
• World-class shutter efficiency
• Programmable ROI
• Superior MTF
• Compact size

Applications

• Scanning
• Biometrics
• AR/VR
• Factory automation

Series

AR0145 – 1MP, 1/4” format
AR0235 – 2MP, 1/3” format
ARX383CS – VGA, 1/8” format

Hyperlux

onsemi Hyperlux Image Sensors

Features:
• 1920 x 1536 at up to 60fps
• On-chip combined HDR RAW output, up to 26-bit (>150dB) with effectively lossless companding down to 24-, 16-, or 12-bit
• Real-time functional safety mechanisms
• ASIL-C design process and ASIL-B hardware metrics
• AEC-Q100 Grade 2
• 4-lane MIPI CSI-2

Series:

AR0341AT - 1/3.6" optical format

Hyperlux ID

onsemi Hyperlux Image Sensors

Features:

• 1280(H) x 960(V)​ resolution
• 1/3" optical format
• 3.5µm BSI​ pixel
• Global shutter type
• 1.2MP, 60fps​ frame rate
• 43% QE @940nm
• 200MHz maximum modulation frequency
• >95%modulation contrast
• Up to 60fps @ full res 100fps @ VGA on chip depth FPS

Applications:

• Industrial/commercial​:
• Machine vision, factory automation, metrology, and logistics​
• Robotics, AGV, SLAM, and drones​
• Access/area control and biometrics ​
• Consumer​:
• Gaming, metaverse, and AR/VR (3D capture)​
• Gesture recognition (control)​
• Vacuum cleaner and humanoid robot

Series:

AF013X - 1MP 1/3 CIS SO
AF0131 - 1MP 1/3 CIS SO

Portfolio Overview

Chart - onsemi Hyperlux Image Sensors

Videos

Infographic

Infographic - onsemi Hyperlux Image Sensors
Yayınlandı: 2018-07-23 | Güncellenmiş: 2026-03-26