onsemi Dual N-Channel Power MOSFETs
onsemi Dual N-Channel Power MOSFETs are integrated Schottky and come in a DFN8 (SO8FL) package. These N-channel power MOSFETs feature co-packaged power stage solution to minimize board space, minimized parasitic inductances, and reduced power losses. The dual N-channel power MOSFETs are Pb-free, halogen-free/BFR free, and RoHS compliant. Typical applications include DC-DC converters, system voltage rails, and point-of-load.Features
- Co-packaged power stage solution to minimize board space
- Low side MOSFET with integrated Schottky
- Minimized parasitic inductances
- Small footprint (5mm x 6mm) for compact design
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- Optimized devices to reduce power losses
- These devices are Pb-free, halogen-free/BFR free, and RoHS compliant
Applications
- DC-DC converters
- System voltage rails
- Point-of-load
Yayınlandı: 2018-07-16
| Güncellenmiş: 2024-05-07