onsemi Electronic Fuses (eFuses)

onsemi Electronic Fuses (eFuses) offer an all-integrated solution providing overcurrent, overvoltage, over-temperature, reverse polarity, and inrush current protection. onsemi eFuses range from 3V up to 12V, supporting a continuous current from 1A up to 12A. The integrated overcurrent, overtemperature, overvoltage, and inrush current protection, along with the ability to report fault and disable the output through GPIO, make this device suitable for protecting any system and supporting a compact board layout.

Features

  • Programmable overcurrent protection
  • Overvoltage and undervoltage protection
  • Reverse current protection
  • Adjustable output slew rate
  • Output control (On/Off)
  • Enable
  • Current sense
  • Fault report
  • Resettable
  • Thermal shutdown

Applications

  • Hard drives
  • Solid-state drives
  • Servers
  • Industrial-grade protected relays
  • Motherboards
  • Fan drives
  • Power supplies
  • Relay replacements
  • Automotive infotainment
  • USB 2.0/3.0/3.1 VBUS
  • USB Type-C™ PD charging

Videos

Infographic

Infographic - onsemi Electronic Fuses (eFuses)
Yayınlandı: 2020-02-11 | Güncellenmiş: 2024-06-17