onsemi ESD8004 & ESD8008 Transient Voltage Suppressors
onsemi ESD8004 and ESD8008 Transient Voltage Suppressors are designed to protect high-speed data lines from Electrostatic Discharge (ESD). ESD8008 from onsemi is designed specifically to protect four high-speed differential pairs. Ultra-low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage-sensitive high-speed data lines. The flow-through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high-speed differential lines.Features
- ESD8008
- Integrated 4 pairs (8 lines) high speed data
- Single connect, flow through routing
- Low capacitance (0.35 pF Max, I/O to GND)
- Protection for the Following IEC standards: IEC 61000-4-2 Level 4
- UL 94 V-0 flammability rating
- UDFN-14 package type
- 5.5mm x 1.5mm package dimensions
- Pb-free, halogen free/BFR free, and are RoHS compliant
- ESD8004
- Low capacitance (0.35 pF Max, I/O to GND)
- Protection for the following IEC standards: IEC 61000-4-2 (Level 4)
- Low ESD clamping voltage
- UDFN-10 package type
- 2.5mm x 1.0mm package dimensions
- Pb-free, halogen free/BFR free, and are RoHS compliant
Applications
- DisplayPort
- V-by-One HS
- eSATA
- LVDS
- Thunderbolt
Datasheets
Yayınlandı: 2014-02-05
| Güncellenmiş: 2022-03-11