onsemi ESDM1132 ESD Protection Diode

onsemi ESDM1132 ESD Protection Diode is designed to protect voltage-sensitive components from electrostatic discharge (ESD) events. The device offers excellent clamping capability, low leakage current, and fast response time to help protect signal lines in compact electronic designs. Its ultra-compact X4DFN2 01005 package makes it ideal for applications with limited PCB space. The ESDM1132 combines low capacitance with robust IEC 61000-4-2 Level 4 ESD protection, helping preserve signal integrity while protecting sensitive circuitry. The device supports portable and wearable electronics, including smartphones and smartwatches. The ESDM1132 diode from onsemi provides a compact, RoHS-compliant protection solution for designers seeking reliable ESD protection without sacrificing valuable board space

Features

  • Low capacitance
  • Protects voltage-sensitive components
  • Excellent clamping capability
  • Low leakage
  • Fast response time
  • Compact form factor

Applications

  • Smartphones
  • Smartwatches
  • Portables/wearables

Specifications

  • 5.5pF capacitance rating
  • 0.445mm x 0.240mm dimensions (01005 size)
  • Meets IEC 61000-4-2 protection standards
  • -55°C to +125°C operating temperature range
  • 5.5V to 6.5V clamping voltage
  • Lead free, halogen free, and RoHS compliant

DImensions

Mechanical Drawing - onsemi ESDM1132 ESD Protection Diode
Yayınlandı: 2026-09-11 | Güncellenmiş: 2026-09-30