onsemi FAN53745 Synchronous Buck Regulator

onsemi FAN53745 Synchronous Buck Regulator is a low quiescent current step-down DC-DC converter that delivers a regulated output voltage from an input supply of 2.3V to 5.5V. The combination of built-in power transistors, synchronous rectification, and a tiny solution size makes the device ideal for portable applications.

The converter typically operates in PWM mode at a fixed frequency of 3.33MHz. At moderate and light loads, the device will transition into PFM Mode to maintain high efficiency and an excellent transient response. Additionally, a low-power shutdown mode reduces power consumption when the device is disabled.

The onsemi FAN53745 is available in a 6-bump, 0.4mm pitch, wafer-level chip-scale package (WLCSP).

Features

  • Proprietary Current Mode architecture
  • Wide 2.3V to 5.5V input voltage range
  • 1A load capability
  • PFM/PWM modes for high efficiency
  • I2C-compatible interface
  • 0.9V to 3.3V programmable output voltage range
  • 440mA to 2090mA programmable current limit range
  • Internal soft-start
  • Protection faults (OT, input UVLO, output short, and reverse current)
  • Automatic pass-through operation
  • Hardware reset when holding SCL low
  • Pb-free and RoHS-compliant

Applications

  • Smartphones
  • Smart watches
  • Health monitoring
  • Sensor drives
  • Energy harvesting
  • Utility and safety modules
  • RF modules

Block Diagram

Block Diagram - onsemi FAN53745 Synchronous Buck Regulator
Yayınlandı: 2025-09-30 | Güncellenmiş: 2025-10-20