onsemi FCMT360N65S3 SUPERFET® III Easy-Drive Power MOSFET
onsemi FCMT360N65S3 SUPERFET® III Easy-Drive Pwer MOSFET is a high-voltage Super-Junction (SJ) MOSFET that utilizes charge balance technology for outstanding low ON-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rates. The Easy-Drive technology helps manage EMI issues and allows for easier design implementation.The FCMT360N65S3 is offered in an ultra-slim, surface-mounted Power88 package, providing excellent switching performance due to lower parasitic source inductance and separated power and drive sources. The Power88 package features a Moisture Sensitivity Level 1.
Features
- 700V at TJ = +150°C
- Kelvin contact
- Ultra-low 18nC (typical) gate charge
- Low effective 173pF (typical) output capacitance
- Optimized capacitance
- 310mΩ typical on-resistance
- 100% Avalanche tested
- 1Ω internal gate resistance
- Moisture Sensitivity Level (MSL) 1
- Power88 package type
- 8mm x 8mm x 1mm package dimensions
- Pb-free and RoHS-compliant
Applications
- Computer and display power supplies
- Telecom and server power supplies
- Industrial power supplies
- Lighting
- Chargers and adapters
Internal Schematic
Package Outline
Yayınlandı: 2019-08-15
| Güncellenmiş: 2024-02-20