onsemi FDC642P-F085 Small Signal MOSFET
onsemi FDC642P-F085 Small Signal MOSFET offers a high-performance trench technology for extremely low RDS(on) and fast switching speed. This MOSFET features a typical low gate charge of 6.9nC, a drain-to-source voltage of -20V, a gate-to-source voltage of ±8V, and a power dissipation of 1.2W. The FDC642P-F085 small signal MOSFET is available in a SUPERSOT™-6 package, featuring a 72% smaller footprint than the standard SO-8 and a 1mm thick, low-profile design. This small-signal MOSFET is Pb-free, RoHS compliant, AEC-Q101 qualified, and PPAP capable. Typical applications include a load switch, battery protection, and power management.Features
- Typical RDS(on) = 52.5mΩ at VGS = -4.5V, ID = -4A
- Typical RDS(on) = 75.3mΩ at VGS = -2.5V, ID = -3.2A
- Fast switching speed
- 6.9nC typical low gate charge
- High-performance trench technology for extremely low RDS(on)
- SUPERSOT™–6 package:
- 72% smaller than standard SO-8 small footprint
- 1mm thick low profile
- RoHS-compliant and Pb-free
- AEC-Q101 qualified and PPAP capable
Applications
- Load switch
- Battery protection
- Power management
Specifications
- -20V drain to source voltage
- ±8V gate to source voltage
- 1.2W power dissipation
- -55°C to 150°C operating and storage temperature range
Typical Characteristics Curve
Additional Resource
Applications Notes
- AN-9056-Using Fairchild Semiconductor Dual CoolTM MOSFETs
- AN-4161-Practical Considerations of Trench MOSFET Stability when Operating in Linear Mode
- AN-7515 Combined Single-Pulse and Repetitive UIS Rating System
- AN-9005 Driving and Layout Design for Fast Switching Super-Junction MOSFETs
- AN1026 April, 1996 Maximum Power Enhancement Techniques for SuperSOTTM-6 Power MOSFETs
- AN-9067 Analysis of MOSFET Failure Modes in LLC Resonant Converter
- AN-6099 New PowerTrench® MOSFET with Shielded Gate Technology Increases System Efficiency and Power Density in Synchronous Rectification Applications
- 7525 PCB Land Pattern Design and Surface Mount Guidelines for MicroFET™ Packages
- AN-5232 New Generation Super-Junction MOSFETs, SuperFET® II and SuperFET® II Easy Drive MOSFETs for High Efficiency and Lower Switching Noise
- MOSFET Basic AN-9010/D
- AN-4163/D - Shielded Gate POWERTRENCH MOSFET Datasheet Explanation
- AN-9034- Power MOSFET Avalanche Guideline
Yayınlandı: 2025-11-19
| Güncellenmiş: 2025-11-27