onsemi FGH4L50T65MQDC50 650V Field Stop Mid Speed IGBT

onsemi FGH4L50T65MQDC50 650V Field Stop Mid Speed IGBT uses 4th-generation field-stop IGBT technology and 1.5 SiC Schottky Diode technology. The onsemi FGH4L50T65MQDC50 is housed in a compact TO-247 4-lead package. This device delivers efficiency through minimal conduction and switching losses. The FGH4L50T65MQDC50 is designed for various applications.

Features

  • Positive temperature coefficient for easy parallel operation
  • High-current capability
  • 100% of the parts are tested for ILM
  • Smooth and optimized switching
  • VCE(Sat) = 1.45V (Typ.) @ IC = 50A low saturation voltage
  • No reverse recovery/no forward recovery
  • Tight parameter distribution
  • RoHS compliant

Applications

  • Charging station (EVSE)
  • Solar inverter
  • UPS, ESS
  • PFC
  • Converters
onsemi FGH4L50T65MQDC50 650V Field Stop Mid Speed IGBT
Yayınlandı: 2023-08-09 | Güncellenmiş: 2024-06-24