onsemi FGH60T65SQD-F155 IGBTs

onsemi FGH60T65SQD-F155 IGBTs use novel field stop IGBT technology. The onsemi FGH60T65SQD-F155 are 4th generation IGBTs that offer optimum performance for solar inverter, UPS, welder, telecom, ESS, and PFC applications. The IGBTs can be used where low conduction and switching losses are essential.

Features

  • Maximum junction temperature TJ =175°C
  • Positive temperature coefficient for an easy parallel operating
  • High current capability
  • Low saturation voltage VCE(sat) = 1.6V (Typ.) @ IC = 60A
  • 100% of the parts tested for ILM(1)
  • High input impedance
  • Fast switching
  • Tighten parameter distribution
  • RoHS compliant

Applications

  • Solar inverter
  • UPS
  • Welder
  • Telecom
  • ESS
  • PFC
Yayınlandı: 2023-01-05 | Güncellenmiş: 2023-01-19