onsemi FGY75T120SWD IGBTs
onsemi FGY75T120SWD IGBTs integrate novel field stop 7th generation IGBT technology in a TO247 3-lead package. The FGY75T120SWD provides optimum performance with low switching and conduction losses. The onsemi IGBT is intended for high-efficiency operations in various applications like Solar, UPS, and ESS.Features
- Maximum junction temperature of TJ = +175°C
- Positive temperature coefficient for easy parallel operation
- High current capability
- Smooth and optimized switching
- Low switching loss
- RoHS Compliant
- TO247 3-Lead package
Applications
- Motor control
- UPS
- General application requiring high power switch
Specifications
- 75A Collector Current
- 1.7V VCE(SAT)
- 1200V Collector-to-emitter voltage
- 300A Pulsed collector current
Typical Application
Output Characteristics
Yayınlandı: 2023-04-19
| Güncellenmiş: 2023-11-22