onsemi FODM214 AC Sensing Input Optocoupler
onsemi FODM214 AC Sensing Input Optocoupler is a single-channel phototransistor optocoupler in a half-pitch mini-flat 4-pin package with a 1.27mm lead pitch. This optocoupler consists of two gallium arsenide infrared emitting diodes connected in inverse parallel for AC operation. The FODM214 optocoupler is ideal for DC-DC converters, ground loop isolation, signal-to-noise isolation, adapters and chargers, set-top boxes, power supplies, motor control, and programmable logic control.Features
- Current transfer ratio ranges from 20% to 600%
- @IF = ±1mA, VCE = 5V, TA = 25°C
- FODM214 - 20% to 400%
- FODM214A - 50% to 250%
- @IF = ±1mA, VCE = 5V, TA = 25°C
- Applicable to infrared ray reflow, 260°C
- Safety and regulatory approvals:
- UL1577, 3750VACRMS for 1 min
- DIN EN/IEC60747-5-5, 565V peak working insulation voltage
Specifications
- 50mA continuous forward current (IF(average))
- 1A peak forward current (1μs pulse, 300pps) IF(peak)
- 6V reverse input voltage (VR)
- -55°C to 110°C operating temperature range
- 80V collector-emitter voltage (VCEO)
Applications
- DC/DC converters
- Ground loop isolation
- Signal-to-noise isolation
- Communications:
- Adapters and chargers
- Consumer appliances and set-top boxes
- Industrial:
- Power supplies
- Motor control
- Programmable logic control
Pin Connections
Package Dimensions
Yayınlandı: 2024-09-24
| Güncellenmiş: 2025-11-03