onsemi FSA1153 USB Type-C™ Audio/UART Analog Switch

onsemi FSA1153 USB Type-C™ Audio/UART Analog Switch is a bi-directional, high-speed USB 2.0 Type-C Audio and UART Analog Switch with Overvoltage Protection (OVP). Configured as a Double Pole, Triple Throw (DP3T) switch, the FSA1153 switch is designed to protect the Type-C USB 2.0 port from being damaged by high voltage. The FSA1153 provides receptacle side OVP function on the USB 2.0 data pins and will turn off the relative switch once the voltage level on DN_L or DP_R Pin is over the OV threshold, withstanding up to 20.5V.

The FSA1153 USB Type-C Audio/UART Analog Switch is offered in a compact 12-bump Wafer Level Chip Scale Package (WLCSP), ideal for space-constrained applications. This device is Pb-Free and RoHS-compliant.

Features

  • DP3T USB Type-C Audio and UART analog switch
  • VDD: 2.7V to 5.5V
  • ICC: 30µA typical
  • USB switch, 3dB bandwidth (Sdd21) at 850MHz
  • ±3V audio switch negative rail capability
  • 1Ω typical audio path at 3.3V
  • Audio path THD+N = -110dB; 1VRMS, 32Ω load; f = 20Hz to 20kHz with A-Weighted filter
  • 5Ω typical UART switch RON at 3.3V
  • 0V to 4.4V UART signal range
  • Slow turn-on function on MIC and AGND switch
  • High power supply ripple rejection
  • 20.5V overvoltage protection on DN_L/DP_R
  • 20.5V surge protection on DN_L/DP_R (IEC61000-4-5)
  • WLCSP-12 package type
  • 1.41mm x 1.575mm x 0.599mm in dimensions
  • Pb-Free, Halide-Free, and RoHS-compliant

Applications

  • Smartphones
  • Tablets
  • Notebook PCs
  • Media players

Typical Application

Application Circuit Diagram - onsemi FSA1153 USB Type-C™ Audio/UART Analog Switch
Yayınlandı: 2019-02-27 | Güncellenmiş: 2024-01-19