onsemi FSA4486 USB Type-C® Analog Audio Switch
onsemi FSA4486 USB Type-C® Analog Audio Switch is a high-performance device designed to support analog audio headsets in mobile and portable devices. The onsemi FSA4486 features an integrated detection mechanism for distinguishing between USB Type-C audio accessories and standard USB devices, enabling seamless switching between audio and data modes. The FSA4486 supports a wide voltage range (2.5V to 5.5V) and offers low ON resistance and high linearity, ensuring minimal signal distortion and excellent audio fidelity. With built-in protection features such as pop-and-click noise suppression, overvoltage protection, and electrostatic discharge (ESD) tolerance, the device is engineered for robust and reliable operation in consumer electronics. The compact WLCSP package makes the FSA4486 ideal for space-constrained applications, while compliance with USB Type-C specifications ensures broad compatibility across modern devices.Features
- 2.7V to 5.5V VCC power supply
- 2.7V to 5.5V VCC primary range
- OVP function on common node pins
- Overcurrent protection for the analog ground switch
- Analog audio device unplug detection and can also be used as a general comparator
- 20VDC tolerance on connector side pins - DP_R, DN_L, GBSUx, and SBUx
- 20VDC tolerance on CC_IN
- Moisture resistance detection on DP_R, DN_L, and SBUx
- High performance audio/USB SW
- Audio SW, THD+N < -110dB, 1VRMS, 32 load
- 900MHz USB SW, BW
- 300m typical sense-to-GSBUx on-resistance
- 50m typical SBUx-to-AGND on-resistance
- 1.2V/1.8V capable I2C interface
- 1:3 USB switch with third data path
- Two I2C addresses
- Lead-free
Applications
- Mobile phones
- Tablets
- Notebook PCs
- Media players
Specifications
- -50mA minimum DC input diode current
- 100mA maximum USB switch current
- 100mA maximum third switch current
- 50mA maximum SBU switch current
- 100mA maximum sense switch current
- 500mA maximum analog ground current
- ±250mA audio switch current
- 3pF to 170pF capacitance range
- -40°C to +85°C ambient operating temperature range
- ESD
- 2kV minimum Human Body Model, JEDEC: JS-001-2017
- 1kV minimum Charged Device Model, JEDEC: JS−002−2018
Application Block Diagram
Yayınlandı: 2025-06-02
| Güncellenmiş: 2025-06-23