onsemi FSL518AFLYGEVB Evaluation Board

onsemi FSL518AFLYGEVB Evaluation Board demonstrates an 8W auxiliary power supply with isolated flyback, based on the FSL518APG IC. The FSL518APG is an integrated Pulse Width Modulation (PWM) and 800V power switch with SENSEFET®. This application targets auxiliary power supplies for white goods and industrial equipment, such as refrigerators, e-metering, or similar types of equipment.

Features

  • onsemi FSL518APG power switch IC
    • Integrated rugged 800V super junction MOSFET with SENSEFET technology
    • Built-in HV current source for startup
    • Peak-current-mode control with slope compensation
    • Frequency hopping for better EMI
    • PDIP-7 package
    • Pb-free, Halogen-free/BFR-free, and RoHS-compliant
  • 90VAC to 265VAC input voltage range
  • 8W output power
  • 12V/0.66A output spec.
  • Isolated flyback topology
  • <200ms turn on time
  • Above 85% efficiency at full load
  • 0°C to +50°C operating temperature range
  • Open frame cooling
  • <50mW standby power at 230VAC
  • 80mm x 38mm x 20mm PCB dimensions, 2.15W/inch3

Applications

  • White goods
  • Industrial power supplies

Documents

Test Setup

onsemi FSL518AFLYGEVB Evaluation Board
Yayınlandı: 2019-09-04 | Güncellenmiş: 2024-02-28