onsemi FSL538AFLYGEVB Evaluation Board
onsemi FSL518AFLYGEVB Evaluation Board demonstrates an 8W auxiliary power supply with isolated flyback, based on the FSL538APG IC. The FSL538APG is an integrated Pulse Width Modulation (PWM) and 800V power switch with SENSEFET®. This application targets auxiliary power supplies for white goods and industrial equipment, such as refrigerators, e-metering, or similar types of equipment.Features
- onsemi FSL538APG power switch IC
- Integrated rugged 800V super junction MOSFET with SENSEFET technology
- Built-in HV current source for startup
- Peak-current-mode control with slope compensation
- Frequency hopping for better EMI
- PDIP-7 package
- Pb-free, Halogen-free/BFR-free, and RoHS-compliant
- 90VAC to 265VAC input voltage range
- 15W output power
- 15V/0.15A and 12V/1A output spec.
- Isolated flyback topology
- <200ms turn on time
- Above 85% efficiency at full load
- 0°C to +50°C operating temperature range
- Open frame cooling
- <50mW standby power at 230VAC
- 88mm x 38mm x 20mm PCB dimensions, 2.89W/inch3
Applications
- White goods
- Industrial power supplies
Documents
Test Setup
Yayınlandı: 2019-09-04
| Güncellenmiş: 2024-02-28