onsemi FUSB15201 Dual Port USB Type-C™ & PD Controllers

onsemi FUSB15201 Dual Port USB Type-C™ and PD Controllers are ideal for power management in automotive and industrial applications. The onsemi FUSB15201 is a complete solution for USB power through optimized hardware peripherals with fully open-source embedded firmware. The open-source embedded firmware solution draws inputs from various hardware peripherals. System-level USB-PD identifiers provide optimal power sharing across ports while staying within total power.

Features

  • Small footprint dual-port USB PD controller supporting popular peripherals
    • USB PD 3.1 and USB Type-C 2.1
    • I2C master/slave
    • Dual USB BC1.2 provider emulation
  • Fully programmable and upgradable open-source firmware providing API for specific device policy manager development
  • High-voltage protection on CC and D+/− pins
  • Supports firmware upgrades via USB Type-C
  • 10-bit ADC for accurate monitoring of VBUS, external temperature, and voltages
  • External temperature monitoring via NTC resistors
  • 24-pin QFNW package (4mm x 4mm, 0.5mm pitch)
  • Grade 2 AEC-Q100 qualified
  • These are Pb-free devices

Applications

  • Automotive
  • Power outlets
  • Wall chargers

Block Diagram

Block Diagram - onsemi FUSB15201 Dual Port USB Type-C™ & PD Controllers
Yayınlandı: 2023-08-09 | Güncellenmiş: 2025-10-01