onsemi FUSB308BV USB Type-C™ Port Controller with USB-PD
onsemi FUSB308BV USB Type-C™ Port Controller with USB-PD is designed to enable application implementation featuring up to four USB Type-C Port Controllers (TCPC) with USB-PD (USB Power Delivery) capabilities. The FUSB308BV USB Controller provides integrated Type-C Rev 1.3 detection circuitry enabling manual attach/detach detection. Time-critical power delivery functionality is handled autonomously, offloading the microprocessor or Type-C Port Manager (TCPM). The FUSB308BV is compliant with the USB Type-C Port Controller Interface (TCPCi) specification and offers a standardized single- or multi-port interface with Type-C Port Manager (TCPM).The FUSB308BV USB Type-C Port Controller is offered in a compact WQFN-16 package and is AEC-qualified for use in automotive applications.
Features
- USB-PD Interface Specification Rev 1.0 Ver. 1.2 compatible
- USB Type-C Rev. 1.3 compatible
- USB-PD Rev. 3.0 Ver. 1.1 compatible
- Sink transmit
- Dual-role functionality
- Manual Type-C detection
- Automatic DRP toggling
- USB-PD interface specification support
- Automatic GoodCRC packet response
- Automatic retries of sending packet
- All SOP types supported
- 2x VBUS sources control
- Integrated 3W capable VCONN to CCx switch
- 10-bit VBUS ADC
- Programmable GPIOs
- Extended data messages (chunked)
- 4x selectable I2C addresses
- -40°C to +105°C operating temperature range
- WQFN-16 package
- 3mm x 3mm package dimensions, 0.5mm pitch
- Compliance: AEC-Q101, RoHS, PPAP-capable, Pb-free, Halide-free
Applications
- Smartphones
- Tablets
- Cameras
- Desktops and Llaptops
- Rechargeable docks
- Speakers
- Wall adapters
- Automotive
Block Diagram
Typical Application Circuit
Yayınlandı: 2019-08-15
| Güncellenmiş: 2024-02-21