onsemi FUSB3307 Evaluation Board

onsemi FUSB3307 Evaluation Board is used to evaluate the Type-C interface detection and USB Power Delivery 3.0 solution. The board is designed for stand-alone operation and connection to test equipment for specific testing requirements. Using a single DC power supply, the EVB functions as a source-only port. The various FUSB3307 evaluation boards contain a USB Type-C™ source controller supporting USB Power Delivery (PD) 3.0 with PPS (Programmable Power Supply). It's based on USB PD 3.0 standards, a 4-switch buck-boost controller, delivering VBUS levels from 3.3V to 21V, and supporting nominal current loads up to 3A. The evaluation board has a VBAT connector for a DC power supply. It connects to the input switch of the NCV81599 DC to DC 4-switch Buck-Boost Controller.

Features

  • Wide input voltage range 4.5V ~ 32V
  • Wide output voltage range 3.3V ~ 21V
  • Type-C r1.4/USB PD 3.0 v1.2 compliant
  • USB-IF TID # 1430
  • Type-C source only
  • Detects cable marker identity
  • VCONN supply
  • CV/CC control with CATH Pin
  • Onboard 5mOhm Rsense resistor
  • Over-current/short-circuit protection (OCP)
  • Auto-tuning OCP for low output voltages
  • Over-temperature protection (OTP)
  • Over- and under-voltage protection (OVP/UVP)
  • Cable fault detection
  • External NFET for VBUS control
  • Easily accessible test points for rapid evaluation and performance measurements
Yayınlandı: 2022-02-01 | Güncellenmiş: 2022-08-09