onsemi Hyperlux AR0341AT 2.1μm 3MP CMOS Image Sensor

onsemi Hyperlux AR0341AT 2.1µm 3MP CMOS Image Sensor offers a 1/3.6" optical format and 1920 x 1536 pixel array at up to 60 frames per second (fps). This module comes equipped with the 2nd generation super-exposure pixel technology, achieving 150dB high dynamic range (HDR) with LED flicker mitigation (LFM). This technology enables the sensor to capture high-quality images under extreme lighting conditions without sacrificing lowlight sensitivity. The LFM feature also ensures that pulsed light sources do not appear to flicker, preventing flicker-induced machine vision issues. onsemi Hyperlux AR0341AT 2.1µm 3MP CMOS Image Sensor was designed following ASIL-C processes, and the sophisticated real-time safety mechanisms and fault detection features exceed ASIL-B hardware metrics. The AR0341AT module caters to sensing and viewing camera applications, including Advanced Driver Assistance Systems (ADAS).

Features

  • Part of the Hyperlux automotive image sensor family
  • 1920 x 1536 at up to 60fps
  • On-chip combined HDR RAW output, up to 26-bit (>150dB) with effectively lossless companding down to 24-, 16-, or 12-bit
  • Real-time functional safety mechanisms
  • 4-lane MIPI CSI-2
  • ASIL-C design process, ASIL-B hardware metrics
  • AEC-Q100 Grade 2

Applications

  • Surround-view and sensing
  • Automated parking assist cameras
  • Mono and stereo sensing cameras
  • Mirror replacement / e-mirrors (CMS)
  • Blindspot monitoring and sensing
  • In-cabin occupant monitoring
Yayınlandı: 2023-05-12 | Güncellenmiş: 2025-07-16