onsemi LC709204V Battery Fuel Gauge
onsemi LC709204V Battery Fuel Gauge is for 1-cell lithium-ion/polymer batteries and is part of the Smart LiB Gauge family. The onsemi LC709204V measures the battery's relative state of charge (RSOC) using the HG-CVR2 algorithm, which provides accurate RSOC readings even under varying conditions like temperature changes, loading, aging, and self-discharge. Accurate RSOC measurement enhances the operating time of portable devices. The HG-CVR2 algorithm, also known as a gas gauge, battery monitor, or battery gauge, is highly versatile for various applications. The LSI can start measuring the battery immediately after setting a few parameters, eliminating the need for complex learning cycles in the manufacturing process. With a low operating current consumption of just 2µA, the device is ideal for use in wearables and 1-series N parallel battery configurations.Features
- HG-CVR2 algorithm technology
- Small footprint, no need for current sensing resistor
- Accurate RSOC of aging battery
- Stable gauging by automatic convergence of error
- Immediate accurate gauging after battery insertion
- Eliminates learning cycle
- 2A operational mode current low-power consumption
- Improvement of the battery safety by alarm function RSOC / voltage
- Two temperature inputs
- Inputs to sense NTC thermistor
- Via I2C
- Detection of battery insertion
- I2C interface (supported up to 400kHz)
- Lead-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- Wearables / IoT devices
- Smartphones / PDA devices
- Digital cameras
- Portable game players
- USB-related devices
Videos
Block Diagram
Yayınlandı: 2024-07-30
| Güncellenmiş: 2024-10-24