onsemi LFPAK4 Industrial N-Channel Power MOSFETs
onsemi LFPAK4 Industrial N-channel Power MOSFETs are single MOSFETs with a small 5mm x 6mm footprint, ideal for compact designs. These devices feature a low drain-to-source on-resistance to minimize conduction losses and low gate charge and capacitance to minimize driver losses. These industrial-grade power MOSFETs are Pb-free, RoHS-compliant, and feature a wide, -55°C to +175°C operating temperature range.Features
- Small footprint (5mm x 6mm) for compact designs
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- Industry-standard LFPAK4 package
- Pb-free and RoHS-compliant
Features
- Switch mode power supplies
- Solar inverters
- Uninterruptible power supplies
- Induction heating equipment
- Motor drives
- Wind power converters
View Results ( 8 ) Page
| Part Number | Datasheet | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Qg - Gate Charge | Pd - Power Dissipation |
|---|---|---|---|---|---|---|
| NTMYS021N06CLTWG | ![]() |
60 V | 27 A | 21 mOhms | 5 nC | 28 W |
| NTMYS7D3N04CLTWG | ![]() |
40 V | 52 A | 7.3 mOhms | 7 nC | 38 W |
| NTMYS014N06CLTWG | ![]() |
60 V | 36 A | 15 mOhms | 9.7 nC | 37 W |
| NTMYS8D0N04CTWG | ![]() |
40 V | 49 A | 8.1 mOhms | 10 nC | 38 W |
| NTMYS011N04CTWG | ![]() |
40 V | 35 A | 12 mOhms | 7.9 nC | 28 W |
| NTMYS025N06CLTWG | ![]() |
60 V | 21 A | 27.5 mOhms | 2.7 nC | 24 W |
| NTMYS5D3N04CTWG | ![]() |
40 V | 71 A | 5.3 mOhms | 16 nC | 50 W |
| NTMYS2D4N04CTWG | ![]() |
40 V | 138 A | 2.3 mOhms | 32 nC | 83 W |
Published: 2019-08-30
| Updated: 2024-02-27